LMK04228NKDR

Texas Instruments
595-LMK04228NKDR
LMK04228NKDR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra low-noise cloc k jitter cleaner wi A 595-LMK04228NKDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
15 Output
3.072 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-64
3.1 GHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04228
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 445 mA
Product: Clock Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Dual Loop PLLs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK04228 Ultra Low-Noise Clock Jitter Cleaners

Texas Instruments LMK04228 Ultra-Low-Noise Clock Jitter Cleaners offer high-performance and JEDEC JESD204B support. The device provides 14 clock outputs from PLL2 that can be configured to drive seven JESD204B converters or other logic devices using device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems, not limited to JESD204B applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$8.96 $17,920.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.86
Min:
1

Similar Product

Texas Instruments LMK04228NKDT
Texas Instruments
Clock Synthesizer/Jitter Cleaner Ultra low-noise cloc k jitter cleaner wi A 595-LMK04228NKDR