LMK04832SEPEVM

Texas Instruments
595-LMK04832SEPEVM
LMK04832SEPEVM

Mfr.:

Description:
Clock & Timer Development Tools LMK04832-SEP evaluat ion module for ultr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Jitter
LMK04832
122.88 MHz
Brand: Texas Instruments
For Use With: Clock Jitter Cleaners
Interface Type: SPI
Operating Supply Voltage: 4.5 V
Product Type: Clock & Timer Development Tools
Series: LMK04832SEP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK04832SEPEVM Evaluation Module

Texas Instruments LMK04832SEPEVM Evaluation Module is ideal for getting started on development with the LMK04832-SEP. The LMK04832-SEP is a space-grade, ultra-low-noise, JESD204B/C, dual-loop clock jitter cleaner. The TI LMK04832SEPEVM evaluation module features the LMK04832-SEP as an engineering model intended for engineering evaluation only. The LMK04832-SEP and LMK04832SEPEVM are unsuitable for qualification, production, radiation testing, or flight use.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,460.98 $5,460.98