LMK5C33216AEVM

Texas Instruments
595-LMK5C33216AEVM
LMK5C33216AEVM

Mfr.:

Description:
Clock & Timer Development Tools LMK5C33216A evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Ultra-Low Jitter Clock Synchronizer
LMK5C33216A
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK5C33216A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK5C33216AEVM Evaluation Module (EVM)

Texas Instruments LMK5C33216AEVM Evaluation Module (EVM) is for the LMK5C33216A network clock generator and synchronizer. The evaluation module can be used for device evaluation, compliance testing, and system prototyping. The LMK5C33216A integrates three digital PLLs (DPLLs) and three analog PLLs (APLLs) with programmable loop bandwidth. The evaluation module includes SMA connectors for oscillator inputs, clock inputs, and clock outputs to interface the device with 50Ω test equipment. The onboard TCXO allows the Texas Instruments LMK5C33216A to be evaluated in a free-running, locked, or holdover mode of operation. The evaluation module can be configured through the onboard USB microcontroller (MCU) interface using a PC with TICS Pro software graphical user interface (GUI). The TICS Pro GUI can be used to program the LMK5C33216A registers.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$648.81 $648.81