LMP2021MF/NOPB

Texas Instruments
926-LMP2021MF/NOPB
LMP2021MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Zero Drift Low Nois e EMI Hardened Sing A 926-LMP2021MFE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
2.6 V/us
5 uV
100 pA
5.5 V
2.2 V
1.1 mA
50 mA
139 dB
11 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
350 fA
LMP2021
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMP2021MAEVAL/NOPB
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 160 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 889

Stock:
889 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.69 $3.69
$2.79 $27.90
$2.56 $64.00
$2.31 $231.00
$2.19 $547.50
$2.17 $1,085.00
Full Reel (Order in multiples of 1000)
$2.05 $2,050.00
$2.02 $4,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.05
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.13
Min:
1

Similar Product

Texas Instruments LMP2021MFE/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Zero Drift Low Noise EMI Hardened Amp A A 926-LMP2021MF/NOPB