LMP7716MMX/NOPB

Texas Instruments
926-LMP7716MMX/NOPB
LMP7716MMX/NOPB

Mfr.:

Description:
Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7716MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
17 MHz
11.5 V/us
10 uV
100 fA
5.5 V
1.8 V
1.3 mA
66 mA
100 dB
5.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7716
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Voltage Gain dB: 95 dB
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6,783

Stock:
6,783 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.12 $3.12
$2.33 $23.30
$2.13 $53.25
$1.91 $191.00
$1.80 $450.00
$1.76 $880.00
$1.67 $1,670.00
Full Reel (Order in multiples of 3500)
$1.62 $5,670.00
$1.59 $11,130.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.90
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.63
Min:
1

Similar Product

Texas Instruments LMP7716MME/NOPB
Texas Instruments
Precision Amplifiers Dual Prec 17MHz Lo N oise CMOS Input Amp A 926-LMP7716MM/NOPB