LMP7718MM/NOPB

Texas Instruments
926-LMP7718MM/NOPB
LMP7718MM/NOPB

Mfr.:

Description:
High Speed Operational Amplifiers 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMP7718MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
LMP7718
2 Channel
88 MHz
28 V/us
95 dB
100 dB
60 mA
100 fA
20 uV
5.5 V
1.8 V
1.3 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
Height: 0.86 mm
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Length: 3 mm
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Width: 3 mm
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.98 $3.98
$3.01 $30.10
$2.77 $69.25
$2.50 $250.00
$2.37 $592.50
$2.36 $1,180.00
Full Reel (Order in multiples of 1000)
$2.20 $2,200.00
$2.14 $4,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩