LMP7731MF/NOPB

Texas Instruments
926-LMP7731MF/NOPB
LMP7731MF/NOPB

Mfr.:

Description:
Precision Amplifiers LOW NOISE PREC RRIO AMP A 926-LMP7731MFE A 926-LMP7731MFE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
22 MHz
2.4 V/us
600 uV
14 nA
5.5 V
1.8 V
2.5 mA
49 mA
120 dB
2.9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 111 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Voltage Gain dB: 130 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 382

Stock:
382
Can Dispatch Immediately
On Order:
6,000
Expected 2027/07/01
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.54 $2.54
$1.88 $18.80
$1.72 $43.00
$1.54 $154.00
$1.41 $352.50
$1.38 $690.00
Full Reel (Order in multiples of 1000)
$1.36 $1,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.54
Min:
1

Similar Product

Texas Instruments LMP7731MFE/NOPB
Texas Instruments
Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MF/NOPB