LMP8603MMX/NOPB

Texas Instruments
926-LMP8603MMX/NOPB
LMP8603MMX/NOPB

Mfr.:

Description:
Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8603MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8603
1 Channel
60 kHz
- 22 V to 60 V
80 dB
1 mV
5.5 V
3 V
1.1 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Gain: 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMP860x/LMP860x-Q1 60V Current Sensing Amplifiers

Texas Instruments LMP860x/LMP860x-Q1 60V Fixed Gain Current Sensing Precision Amplifiers amplify and filter small differential signals in the presence of high common-mode voltages. The input common-mode voltage range of these devices is -22V to +60V when operating from a single 5V supply. With a 3.3V supply, the input common-mode voltage range is from -4V to +27V. Texas Instruments LMP860x/LMP860x-Q1 fixed gain current sensing precision amplifiers are members of the LMP® family and are ideal for use in unidirectional and bidirectional current sensing applications. The LMP8602/LMP8602-Q1 has a precise gain of 50x, while the LMP8603/LMP8603-Q1 has a precise gain of 100x. These precise gain figures can drive an ADC to its full-scale value in most targeted applications. The LMP8602-Q1 and LMP8603-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methodologies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$2.55 $8,925.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.52
Min:
1

Similar Product

Texas Instruments LMP8603MME/NOPB
Texas Instruments
Current Sense Amplifiers -22 to 60V bi-direc tional current sense DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.