LMP8646MKE/NOPB

Texas Instruments
926-LMP8646MKE/NOPB
LMP8646MKE/NOPB

Mfr.:

Description:
Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MK/NOPB A A 926-LMP8646MK/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8646
1 Channel
35 kHz
- 2 V to 76 V
55 dB
20 uA
1 mV
12 V
2.7 V
3.11 mA
2 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 1 V/V to 100 V/V
Output Current per Channel: 5 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Single Supply Voltage: 2.7 V to 12 V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.50 $4.50
$3.42 $34.20
$3.15 $78.75
$2.85 $285.00
Full Reel (Order in multiples of 250)
$2.70 $675.00
$2.57 $1,285.00
$2.49 $2,490.00
$2.47 $6,175.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.50
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.83
Min:
1

Similar Product

Texas Instruments LMP8646MK/NOPB
Texas Instruments
Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MKE/NOPB A 926-LMP8646MKE/NOPB