LMP92064SDE/NOPB

Texas Instruments
595-LMP92064SDE/NOPB
LMP92064SDE/NOPB

Mfr.:

Description:
Analog Front End - AFE 125kSps Simult Sampl ing Crnt Sensor A 5 A 595-LMP92064SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LMP92064
- 40 C
+ 105 C
SMD/SMT
WSON-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMP92064EVM
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMP92064 Digital Current Sensor & Voltage Monitor

Texas Instruments LMP92064 Precision Low-Side Digital Current Sensor and Voltage Monitor is a current sensor and monitor that includes a digital SPI interface. This analog front-end (AFE) includes a precision current sense amplifier to measure a load current across a shunt resistor and a buffered voltage channel to measure the voltage supply of the load. The current and voltage channels are sampled simultaneously by independent 125kSps 12-bit ADC converters, allowing for very accurate power calculations in unidirectional sensing applications. The LMP92064 includes an internal 2.048V reference for the ADCs, eliminating the need for an external reference and reducing component count and board space. A host can communicate with the Texas Instruments LMP92064 using a four-wire SPI interface running at speeds up to 20MHz. The fast SPI interface allows the user to take advantage of the higher bandwidth ADC to capture fast varying signals. The four-wire interface with dedicated unidirectional input and output lines also provides an easy interface to digital isolators in applications where isolation is required.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.62 $12.62
$9.92 $99.20
$9.25 $231.25
$8.51 $851.00
Full Reel (Order in multiples of 250)
$7.68 $1,920.00
$7.42 $3,710.00
$7.35 $7,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.75
Min:
1

Similar Product

Texas Instruments LMP92064SD/NOPB
Texas Instruments
Analog Front End - AFE 125kSps Simult Sampl ing Crnt Sensor A 5 A 595-LMP92064SDE/NOPB