LMR12007XMK

Texas Instruments
595-LMR12007XMK
LMR12007XMK

Mfr.:

Description:
Switching Voltage Regulators 750mA Load SD DC/DC Regulator A 595-LMR1 A 595-LMR12007XMKX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
16 V
750 mA
1 Output
1.5 mA
1.6 MHz
- 40 C
+ 125 C
LMR12007
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Current: 1.5 mA
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down Regulator
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,612

Stock:
1,612 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.79 $2.79
$2.08 $20.80
$1.90 $47.50
$1.71 $171.00
$1.62 $405.00
$1.58 $790.00
Full Reel (Order in multiples of 1000)
$1.55 $1,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩