LMR12015XSD/NOPB

Texas Instruments
926-LMR12015XSD/NOPB
LMR12015XSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Nano Reg 5Vin-3A out A 9 A 926-LMR12015XSDX/NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
1 V to 18 V
1.5 A
1 Output
2 MHz
- 40 C
+ 125 C
LMR12015
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.4 mA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator
Unit Weight: 25.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.76 $3.76
$2.83 $28.30
$2.61 $65.25
$2.34 $234.00
$2.22 $555.00
$2.20 $1,100.00
Full Reel (Order in multiples of 1000)
$2.15 $2,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.00
Min:
1

Similar Product

Texas Instruments LMR12015XSDX/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Nano Reg 5Vin-3A out A 9 A 926-LMR12015XSD/NOPB