LMR14006XDDCT

Texas Instruments
595-LMR14006XDDCT
LMR14006XDDCT

Mfr.:

Description:
Switching Voltage Regulators Wide Vin 40V 600mA B uck Regulator A 595 A 595-LMR14006XDDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 30 V
600 mA
1 Output
28 uA
1.1 MHz
- 40 C
+ 125 C
LMR14006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 40 V
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: DC/DC Regulator
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.22 $3.22
$2.42 $24.20
$2.22 $55.50
$2.00 $200.00
Full Reel (Order in multiples of 250)
$1.88 $470.00
$1.78 $890.00
$1.71 $1,710.00
$1.67 $4,175.00
$1.66 $8,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩