LMR16006YEVM

Texas Instruments
595-LMR16006YEVM
LMR16006YEVM

Mfr.:

Description:
Power Management IC Development Tools LMR16006Y Eval Mod B oard

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.8 V to 42 V
5 V
LMR16006Y
LMR16006Y
Brand: Texas Instruments
Description/Function: LMR16006Y evaluation module
For Use With: LMR16006Y
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 118.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR16006xEVM Evaluation Modules (EVM)

Texas Instruments LMR16006xEVM Evaluation Modules (EVMs) are fully assembled and tested circuit for evaluating the LMR16006X or LMR16006Y step-down converters. Each of these evaluation modules operate from 6V to 60V input (12V nominal) and provides a 5.0V output at 600mA. The Texas Instruments LMR16006xEVM also includes a jumper connector to enable or disable the converter operation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08