LMR16030PEVM

Texas Instruments
595-LMR16030PEVM
LMR16030PEVM

Mfr.:

Description:
Power Management IC Development Tools LMR16030PEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
24 V
5 V
LMR16030
LMR16030P
Brand: Texas Instruments
For Use With: LMR16030
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR16030PEVM Step-Down Converter EVM

Texas Instruments LMR16030PEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR16030PDDAR step-down converter. The LMR16030PEVM operates from 7V to 60V input (24V nominal) and provides a 5.0V output at 3A. The board also has jumper connectors to enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR16030PEVM also has AC signal injection terminals for feedback loop measurements.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08