LMR23630AFDDA

Texas Instruments
595-LMR23630AFDDA
LMR23630AFDDA

Mfr.:

Description:
Switching Voltage Regulators 36V 3A Sync Step-D o wn A 595-LMR23630AF A 595-LMR23630AFDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
Buck
1 V to 28 V
3 A
1 Output
75 uA
400 kHz
- 40 C
+ 125 C
LMR23630
Tube
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: AC/DC & DC/DC Converters
Unit Weight: 97.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

LMR23630/-Q1 SIMPLE SWITCHER® Step-Down Converter

Texas Instruments LMR23630/LMR23630-Q1 SIMPLE SWITCHER® Step-Down Converter is an easy-to-use 36V, 3A synchronous step-down regulator. With a wide input range from 4.5V to 36V, it is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75µA makes it suitable for battery powered systems. An ultra-low 2µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimises the external components. The LMR23630-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
600
Expected 2026/11/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.98 $5.98
$4.57 $45.70
$3.44 $258.00
$3.43 $1,029.00