LMR33630CDDAEVM

Texas Instruments
595-LMR33630CDDAEVM
LMR33630CDDAEVM

Mfr.:

Description:
Power Management IC Development Tools LMR33630CDDAEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Expansion Boards
Voltage Regulator - Switching Regulator
36 V
3.3 V, 5 V
LMR33630
LMR33630CDDA
Brand: Texas Instruments
For Use With: LMR33630 Buck Regulator
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 363.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR33630EVM Evaluation Modules (EVMs)

Texas Instruments LMR33630 Evaluation Modules (EVMs) is a fully assembled and tested circuits for evaluating the LMR33630A or LMR33630C. The LMR33630A is a 400kHz synchronous step-down converter, while the LMR33630C is a 2.1MHz synchronous step-down converter. Each converter provides exceptional efficiency and accuracy in a very small solution size. The Texas Instruments LMR33630 evaluation modules feature a selectable output voltage of 3.3V or 5V and a switching frequency of either 400kHz or 2.1MHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08