LMR36015FSCEVM

Texas Instruments
595-LMR36015FSCEVM
LMR36015FSCEVM

Mfr.:

Description:
Power Management IC Development Tools LMR36015FSC EVM BOAR D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
60 V
3.3 V/5 V
LMR36015-Q1
LMR36015FSC
Brand: Texas Instruments
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR360xxxEVM Converter Evaluation Modules (EVMs)

Texas Instruments LMR360xxxEVM Converter Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LMR36006 or LMR36015 synchronous step-down converter. The LMR360xx provides exceptional efficiency and accuracy in a very small solution size. The LMR36006EVM uses the same evaluation module PCB and components, but the current limit is modified to 0.6A. The Texas Instruments LMR360xxxEVMs feature a selectable output voltage of 3.3V or 5V and a switching frequency of 400kHz and 1MHz.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08