LMR36510FADDAR

Texas Instruments
595-LMR36510FADDAR
LMR36510FADDAR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER® 4.2-V to 65-V 1-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
Buck
1 V to 62 V
1 A
1 Output
26 uA
400 kHz
- 40 C
+ 125 C
LMR36510
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR36510EVM
Input Voltage: 4.2 V to 65 V
Moisture Sensitive: Yes
Operating Supply Current: 5.3 uA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: Simpe Switcher
Type: Switcher Converter
Unit Weight: 97.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR36510 SIMPLE SWITCHER® Step-Down Converters

Texas Instruments LMR36510 SIMPLE SWITCHER® Step-Down Converters have integrated high-side and low-side power MOSFETs, with output current up to 1A delivered over a wide input voltage range of 4.2V to 65V. The transient tolerance up to 70V reduces the solution size and cost, protecting against overvoltages, and meets the surge immunity requirements of IEC 61000-4-5.

In Stock: 2,667

Stock:
2,667
Can Dispatch Immediately
On Order:
2,500
Expected 2026/12/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.15 $3.15
$2.37 $23.70
$2.17 $54.25
$1.95 $195.00
$1.85 $462.50
$1.83 $915.00
$1.77 $1,770.00
Full Reel (Order in multiples of 2500)
$1.71 $4,275.00
$1.60 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩