LMR51410YFDBVR

Texas Instruments
595-LMR51410YFDBVR
LMR51410YFDBVR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 4V t o 42V 1A synchronou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
800 mV to 28 V
1 A
1 Output
420 uA
1.1 MHz
- 40 C
+ 150 C
LMR51410
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 38 uA
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR514xx SIMPLE SWITCHER® Power Converters

Texas Instruments LMR514xx SIMPLE SWITCHER® Power Converters are easy-to-use, wide-VIN, synchronous buck converters capable of driving up to 0.6A (LMR51406) or 1A (LMR51410) load current. The device is designed for various industrial applications with a wide input range of 4V to 42V for power conditioning from an unregulated source.

In Stock: 1,133

Stock:
1,133
Can Dispatch Immediately
On Order:
6,000
Expected 2027/07/29
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.43 $1.43
$1.04 $10.40
$0.941 $23.53
$0.834 $83.40
$0.783 $195.75
$0.754 $377.00
$0.733 $733.00
Full Reel (Order in multiples of 3000)
$0.695 $2,085.00
$0.672 $4,032.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩