LMR54410EVM

Texas Instruments
595-LMR54410EVM
LMR54410EVM

Mfr.:

Description:
Power Management IC Development Tools LMR54410 evaluation module with 4-V to 3

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 36 V
3.3 V
LMR54410
LMR54410
Brand: Texas Instruments
For Use With: Buck Regulator
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR54410EVM Converter Evaluation Module (EVM)

Texas Instruments LMR54410EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR54410 step-down converter. The board has a jumper connector to enable pin and could provide a pull-up device to VIN or external high level enable. The Texas Instruments LMR54410EVM is set as a 3.3V-Vout. The board also has AC signal injection terminals for loop measurements.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08