LMR64010XMFDEMO/NOPB

Texas Instruments
926-LMR64010XMFDEMNO
LMR64010XMFDEMO/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMR64010 Demo Brd

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.7 V to 12 V
24 V
LMR64010
LMR64010
Brand: Texas Instruments
Dimensions: 12 mm x 17 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 141.632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.00 $26.00

Similar Product

Texas Instruments LMR64010XMFX/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 40V out 1A SU Vltg Reg A A 926-LMR64010XMFENOPB