LMS4684ITL/NOPB

Texas Instruments
926-LMS4684ITL/NOPB
LMS4684ITL/NOPB

Mfr.:

Description:
Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD A 926-LMS4684ITLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-12
2 Channel
2 x SPDT
800 mOhms
1.8 V
5.5 V
60 ns
40 ns
- 40 C
+ 85 C
LMS4684
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: 200 pC
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 5 nA
Supply Type: Single Supply
Switch Continuous Current: 400 mA
Unit Weight: 4.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 629

Stock:
629 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.62 $1.62
$1.19 $11.90
$1.08 $27.00
$0.954 $95.40
Full Reel (Order in multiples of 250)
$0.897 $224.25
$0.846 $423.00
$0.814 $814.00
$0.787 $1,967.50
$0.783 $3,915.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩