LMV225TL/NOPB

Texas Instruments
926-LMV225TL/NOPB
LMV225TL/NOPB

Mfr.:

Description:
RF Detector Sgl Rf Detector Cdma & 3G A 926-LMV225TL A 926-LMV225TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
RF Power Detector
450 MHz to 2 GHz
30 dB
Single
2.7 V to 5 V
Si
+ 85 C
- 40 C
SMD/SMT
DSBGA-4
Reel
Cut Tape
MouseReel
Accuracy: 1 dB
Brand: Texas Instruments
Product Type: RF Detector
Series: LMV225
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.42 $2.42
$1.79 $17.90
$1.63 $40.75
$1.47 $147.00
Full Reel (Order in multiples of 250)
$1.38 $345.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩