LMV225TLEVAL

Texas Instruments
926-LMV225TLEVAL
LMV225TLEVAL

Mfr.:

Description:
Power Management IC Development Tools LMV225TL EVAL BOARD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Supervisory Circuit
2.7 V to 5.5 V
200 mV to 2 V
LMV225
LMV225TL
Brand: Texas Instruments
Description/Function: 450 MHz to 2 GHz, RF Power Detector for CDMA and WCDMA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.17 $147.17