LMV844MA/NOPB

Texas Instruments
926-LMV844MA/NOPB
LMV844MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV844MAX/NOPB A A 926-LMV844MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4.5 MHz
2.5 V/us
500 uV
10 pA
12 V
2.7 V
960 uA
33 mA
106 dB
20 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV844
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 133 dB
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
953
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.99 $7.99
$6.16 $61.60
$5.49 $137.25
$5.27 $579.70
$5.04 $1,386.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.62
Min:
1

Similar Product

Texas Instruments LMV844MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad CMOS Input RRI O Wide Supply Range A 926-LMV844MA/NOPB