LMV861MGE/NOPB

Texas Instruments
926-LMV861MGE/NOPB
LMV861MGE/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 31-MH z high output curre A A 926-LMV861MG/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
31 MHz
20 V/us
1.26 mV
500 pA
5.5 V
2.7 V
2.47 mA
150 mA
94 dB
8 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
15 fA
LMV861
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMV861MGEVAL
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 113 dB
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.50 $2.50
$1.86 $18.60
$1.70 $42.50
$1.54 $154.00
Full Reel (Order in multiples of 250)
$1.43 $357.50
$1.34 $670.00
$1.29 $1,290.00
$1.28 $3,200.00
$1.26 $6,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.01
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.80
Min:
1

Similar Product

Texas Instruments LMV861MG/NOPB
Texas Instruments
Operational Amplifiers - Op Amps SGL 30MHz Low Pwr CM OS Op Amp A 926-LMV A 926-LMV861MGE/NOPB