LMV951MK/NOPB

Texas Instruments
926-LMV951MK/NOPB
LMV951MK/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 1V 2.7MHz RR Input & Output Amp A 926-LM A 926-LMV951MKX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.8 MHz
1.4 V/us
2.8 mV
80 nA
3 V
900 mV
570 uA
85 mA
93 dB
25 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
200 fA
LMV951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 116 dB
Unit Weight: 11.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,789

Stock:
2,789 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.64 $2.64
$1.97 $19.70
$1.79 $44.75
$1.60 $160.00
$1.56 $390.00
Full Reel (Order in multiples of 1000)
$1.31 $1,310.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩