LMX2487SQ/NOPB

Texas Instruments
926-LMX2487SQ/NOPB
LMX2487SQ/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL 1 to 6-GHz delta-sig ma low power dual P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer
2 Circuit
7.5 GHz
250 MHz
1 GHz to 6 GHz
3.6 V
2.5 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5.7 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2487
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 48.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$3.91 $3,910.00