LMZ22010TZE/NOPB

Texas Instruments
926-LMZ22010TZE/NOPB
LMZ22010TZE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 10A SIMPLE SWITCHER& reg; Power Module w A 926-LMZ22010TZ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PFM-11
Buck
800 mV to 6 V
10 A
1 Output
350 kHz to 600 kHz
- 40 C
+ 85 C
LMZ22010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ22010EVAL/NOPB
Input Voltage: 6 V to 20 V
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 596.570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
250
Expected 2027/03/09
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$25.77 $25.77
$25.35 $253.50
$24.60 $615.00
$23.86 $2,386.00
Full Reel (Order in multiples of 250)
$23.09 $5,772.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$25.77
Min:
1

Similar Product

Texas Instruments LMZ22010TZ/NOPB
Texas Instruments
Switching Voltage Regulators 10A Pwr Mod A 926-LM Z22010TZE/NOPB A 92 A 926-LMZ22010TZE/NOPB