LMZ30604RKGT

Texas Instruments
595-LMZ30604RKGT
LMZ30604RKGT

Mfr.:

Description:
Switching Voltage Regulators 4A Power Module w/ 2 .95V-6V Input A 595 A 595-LMZ30604RKGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B1QFN-39
Buck
800 mV to 3.6 V
4 A
1 Output
70 uA
2 MHz
- 40 C
+ 85 C
LMZ30604
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ30604EVM-001
Input Voltage: 6 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Pin Count: 39
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: SIMPLE SWITCHER
Type: Switching Regulator
Unit Weight: 850.752 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8504409099
USHTS:
8542390090
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LMZ3 SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ3 SIMPLE SWITCHER® Power Modules provide an easy point-of-load solution by integrating a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density point-of-load design - making layout extremely simple. The small QFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and efficiency and excellent power dissipation capability. Offering the flexibility and the feature-set of a discrete point-of-load design, the LMZ3 Series is ideal for powering a wide range of ICs and systems used in broadband & communications, infrastructure, automated test and medical equipment, compact PCI / PCI Express / PXI Express, and DSP & FPGA point-of-load applications.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.19 $7.19
$7.07 $70.70
$6.82 $170.50
$6.47 $647.00
Full Reel (Order in multiples of 250)
$6.13 $1,532.50
$6.00 $3,000.00
$5.86 $5,860.00
$5.54 $13,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.87
Min:
1

Similar Product

Texas Instruments LMZ30604RKGR
Texas Instruments
Switching Voltage Regulators 4A Power Module w/ 2 .95V-6V Input A 595 A 595-LMZ30604RKGT