LOG101AID

Texas Instruments
595-LOG101AID
LOG101AID

Mfr.:

Description:
Logarithmic Amplifiers LOGARITHMIC AMP A 59 5-LOG101AIDR A 595- A 595-LOG101AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
RoHS:  
LOG101
Logarithmic Amplifier
1 Channel
45 kHz
5 pA
1.5 mV
36 V
9 V
1.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 105 dB
In - Input Noise Current Density: 4 fA
Moisture Sensitive: Yes
Pin Count: 8
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.28 $27.28
$22.99 $229.90
$20.36 $509.00
$19.75 $1,481.25
$19.36 $5,808.00