LOG114AIRGVT

Texas Instruments
595-LOG114AIRGVT
LOG114AIRGVT

Mfr.:

Description:
Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVR A 595-LOG114AIRGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
RoHS:  
LOG114
Logarithmic Amplifier
3 Channel
5 MHz
5 pA
4 mV
5.5 V
4.5 V
15 mA
0 C
+ 70 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LOG114EVM
GBP - Gain Bandwidth Product: 50 MHz
In - Input Noise Current Density: 4 fA
Moisture Sensitive: Yes
Output Current per Channel: 10 mA
Pin Count: 16
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 41.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LOG114 Precision Logarithmic Amplifier

Texas Instruments LOG114 Precision Logarithmic Amplifier is designed for measuring low-level and wide dynamic range currents in communications, lasers, medical, and industrial systems. TI LOG114 Logarithmic Amplifier computes the logarithm or log-ratio of an input current or voltage relative to a reference current or voltage (logarithmic transimpedance amplifier). High precision is ensured over a wide dynamic range of input signals on either bipolar (±5V) or single (+5V) supply. Special temperature drift compensation circuitry is included on-chip. In log-ratio applications, the signal current may be from a high impedance source such as a photodiode or resistor in series with a low impedance voltage source. The reference current is provided by a resistor in series with a precision internal voltage reference, photo diode, or active current source. LOG114EVM is a ready-to-use platform for evaluating the performance of the LOG114 in various configurations.

In Stock: 495

Stock:
495
Can Dispatch Immediately
On Order:
750
Expected 2027/01/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$17.68 $17.68
$14.33 $143.30
$13.40 $335.00
$12.47 $1,247.00
Full Reel (Order in multiples of 250)
$11.94 $2,985.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩