LOG300DEVM

Texas Instruments
595-LOG300DEVM
LOG300DEVM

Mfr.:

Description:
Amplifier IC Development Tools LOG300D evaluation m odule

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
LOG300D
3 V to 5.25 V
Bulk
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: LOG300D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LOG300DEVM & LOG300RGTEVM Evaluation Modules

Texas Instruments LOG300DEVM and LOG300RGTEVM Evaluation Modules (EVMs) are designed to evaluate the performance of an integrated logarithmic detector, low noise amplifier (LNA), and input frequency detector all in one single device LOG300. The evaluation module can operate over the single supply range of 3V to 5.2V. The LOG detector block can take the input from 25µV to 1.6Vp, while the complete analog front end (LNA + log detector combined) supports the input range from 6µVp to 200mVp. A back-to-back diode is also provided at the LNA input to protect it from high-voltage spikes. The Texas Instruments LOG300DEVM and LOG300RGTEVM Evaluation Modules (EVMs) include an SMA connector for all inputs and output pins and a power connector for supply.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$195.04 $195.04