LP-CC2651R3SIPA

Texas Instruments
595-LP-CC2651R3SIPA
LP-CC2651R3SIPA

Mfr.:

Description:
Multiprotocol Development Tools CC2651R3SIPA LaunchP ad development kit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Modules
CC2651R3SIPA
USB
Brand: Texas Instruments
For Use With: Multiprotocol 2.4-GHz Wireless SIP Module
Product Type: Multiprotocol Development Tools
Series: LP-CC2651R3SIPA
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP-CC2651R3SIPA LaunchPad™ Development Kit

Texas Instruments LP-CC2651R3SIPA LaunchPad™ Development Kit is configured to evaluate the SimpleLink™ multistandard CC2651R3SIPA wireless system-in-package module. The CC2651R3SIPA supports BLUETOOTH® 5 Low Energy (LE) and IEEE 802.15.4-based protocols, including ZigBee® and Tl 15.4 applications. The TI LP-CC2651R3SIPA LaunchPad development kit software is supported by the CC13XX-CC26XX software development kit (SDK).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.10 $77.10