LP2951-33D

Texas Instruments
595-LP2951-33D
LP2951-33D

Mfr.:

Description:
LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951-33DR A 595-LP2951-33DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
100 mA
1 Output
Positive
75 uA
Fixed
- 40 C
+ 125 C
380 mV
LP2951
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 % / V
Load Regulation: 0.2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.252 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,471

Stock:
7,471 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.02 $10.20
$0.833 $20.83
$0.79 $59.25
$0.755 $226.50
$0.733 $384.83
$0.658 $690.90
$0.615 $1,568.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.85
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.92
Min:
1

Similar Product

Texas Instruments LP2951-33DR
Texas Instruments
LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951-33D A 595-LP2951-33D