LP2951ACM/NOPB

Texas Instruments
926-LP2951ACM/NOPB
LP2951ACM/NOPB

Mfr.:

Description:
LDO Voltage Regulators SERIES OF ADJUSTABLE MICROPOWER VLTG REG A 926-LP2951ACMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
100 mA
1 Output
Positive
75 uA
Adjustable
- 40 C
+ 125 C
380 mV
LP2951
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV, 450 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Output Voltage Range: 1.24 V to 29 V
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,540

Stock:
8,540 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.17 $11.70
$1.05 $26.25
$0.878 $83.41
$0.852 $242.82
$0.823 $469.11
$0.793 $2,034.05
$0.779 $3,922.27

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.60
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.95
Min:
1

Similar Product

Texas Instruments LP2951ACMX/NOPB
Texas Instruments
LDO Voltage Regulators Adj Micropower Vltg Reg A 926-LP2951ACM/ A 926-LP2951ACM/NOPB