LP2954AIMX/NOPB

Texas Instruments
926-LP2954AIMX/NOPB
LP2954AIMX/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula A 926-LP2954AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
250 mA
1 Output
Positive
90 uA
Adjustable
- 40 C
+ 125 C
800 mV
LP2954A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.1 %
Load Regulation: 0.16 %
Operating Supply Current: 210 uA
Output Voltage Range: 1.23 V to 29 V
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.245 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 1.2 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,454

Stock:
1,454
Can Dispatch Immediately
On Order:
5,000
Expected 2027/08/09
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.34 $3.34
$2.51 $25.10
$2.30 $57.50
$2.07 $207.00
$1.97 $492.50
$1.94 $970.00
$1.81 $1,810.00
Full Reel (Order in multiples of 2500)
$1.74 $4,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.63
Min:
1

Similar Product

Texas Instruments LP2954AIM/NOPB
Texas Instruments
LDO Voltage Regulators 5V MicroPwr LDO Vtg Reg A 926-LP2954AIMX A 926-LP2954AIMX/NOPB