LP2966IMM-2518/NOPB

926-LP2966IMM2518NPB
LP2966IMM-2518/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual 150mA Ultra LDO Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
VSSOP-8
1.8 V, 2.5 V
150 mA, 150 mA
2 Output
Positive
Fixed
- 40 C
+ 125 C
135 mV
LP2966
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV, 180 mV, 270 mV
Ib - Input Bias Current: 340 uA
Line Regulation: 0.1 mV/V
Load Regulation: 0.1 mV/mA
Operating Supply Current: 340 uA
Pin Count: 8
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 18.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: