LP2980IM5X-ADJ

Texas Instruments
926-LP2980IM5X-ADJ
LP2980IM5X-ADJ

Mfr.:

Description:
LDO Voltage Regulators 50-mA, 16-V, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
SMD/SMT
SOT-23-5
1.23 V to 15 V
50 mA
1 Output
Positive
95 uA
68 dB
Adjustable
- 40 C
+ 125 C
120 mV
LP2980-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV, 10 mV, 60 mV, 150 mV
Ib - Input Bias Current: 60 uA
Line Regulation: 6 mV
Operating Supply Current: 65 uA
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.243 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP2980-ADJ Adj-Output LDO Voltage Regulators

Texas Instruments LP2980-ADJ Adjustable-Output Wide-Input Low-Dropout (LDO) Voltage Regulators support an input voltage range of up to 16V and up to 50mA load current. The LP2980-ADJ supports an output range of 1.2V to 15.0V (new chip) and 1.23V to 15.0V (legacy chip). Additionally, the LP2980-ADJ (new chip) has a 1% output accuracy across load and temperature that can meet the needs of low-voltage microcontrollers (MCUs) and processors.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.95 $0.95
$0.665 $6.65
$0.597 $14.93
$0.521 $52.10
$0.485 $121.25
$0.472 $236.00
Full Reel (Order in multiples of 3000)
$0.40 $1,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩