LP2985AITPX-2.5/NOPB

926-LP2985AITPX25NPB
LP2985AITPX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators R 926-LP2985AIM5X18NPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DSBGA-5
2.5 V
150 mA
1 Output
Positive
45 dB
Fixed
- 40 C
+ 125 C
280 mV
LP2985-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV, 10 mV, 60 mV, 150 mV, 350 mV
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 850 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 3.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP2985-N Low-Dropout Voltage Regulators

Texas Instruments LP2985-N Low-Dropout Voltage Regulators are fixed-output, wide-input, low-noise, low-dropout voltage regulators supporting an input voltage range from 2.5V to 16V and up to 150mA load current. The LP2985-N supports an output range of 1.2V to 5.0V (new chip) and 2.5V to 6.1V (legacy chip). Additionally, the LP2985-N (new chip) has a 1% output accuracy across load and temperature that can meet the needs of low-voltage microcontrollers (MCUs) and processors.

Availability

Stock:

Possible Replacement

Texas Instruments LP2985AIM5X-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 150-mA 16-V low-dr o pout voltage regula A 926-LP2985AIM525NOPB