LP2986AIMX-5.0/NOPB

Texas Instruments
926-LP2986AIMX50NOPB
LP2986AIMX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 200-mA 16-V low-dr o pout voltage regula A 926-LP2986AIM50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
200 mA
1 Output
Positive
1 uA
65 dB
Fixed
- 40 C
+ 125 C
180 mV
LP2986
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 2 mV, 120 mV, 230 mV
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 100 uA
Pin Count: 8
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Precision LDO Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1,519

Stock:
1,519 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.90 $3.90
$2.90 $29.00
$2.65 $66.25
$2.38 $238.00
$2.26 $565.00
$2.20 $1,100.00
$2.08 $2,080.00
Full Reel (Order in multiples of 2500)
$2.02 $5,050.00
$1.98 $9,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.12
Min:
1

Similar Product

Texas Instruments LP2986AIM-5.0/NOPB
Texas Instruments
LDO Voltage Regulators MicroPwr 200mA Ultra LDO Vtg Reg A 926-L A 926-LP2986AIMX50NOPB