LP2992ILD-1.8/NOPB

Texas Instruments
926-2992ILD-1.8/NOPB
LP2992ILD-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators Micropower 250mA Lo- Noise Ultra LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 V
250 mA
1 Output
Positive
1 uA
45 dB
Fixed
- 40 C
+ 125 C
450 mV
LP2992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 2.5 mV, 9 mV, 125 mV, 325 mV, 575 mV
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Moisture Sensitive: Yes
Operating Supply Current: 65 uA
Pin Count: 6
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 4.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 4 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.37 $2.37
$1.76 $17.60
$1.60 $40.00
$1.43 $143.00
$1.35 $337.50
$1.31 $655.00
Full Reel (Order in multiples of 1000)
$1.27 $1,270.00
$1.26 $2,520.00
$1.24 $6,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩