LP2995M/NOPB

Texas Instruments
926-LP2995M/NOPB
LP2995M/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2995
Voltage Regulator, Multiple Outputs
SMD/SMT
SOIC-8
1.5 A
1.25 V
0 C
+ 125 C
250 uA
Tube
Application: DDR Termination
Brand: Texas Instruments
Development Kit: LP2995M-EVAL
Input Voltage Range: 2.2 V to 5.5 V
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.2 V to 5.5 V
Output Voltage Range: 1.25 V
Product: DDR Termination Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.33 $13.30
$1.08 $27.00
$1.05 $99.75
$0.934 $266.19
$0.913 $520.41
$0.878 $2,252.07
$0.861 $4,335.14

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.41
Min:
1