LP2996MRX/NOPB

Texas Instruments
926-LP2996MRX/NOPB
LP2996MRX/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC DDR TERMINATION REG A 926-LP2996MR/NOPB A 926-LP2996MR/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP2996
Voltage Regulator, Multiple Outputs
SMD/SMT
SO-PowerPad-8
1.5 A
900 mV
0 C
+ 125 C
320 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Voltage Range: 900 mV
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,292

Stock:
3,292 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.49 $1.49
$1.17 $11.70
$1.08 $27.00
$0.992 $99.20
$0.951 $237.75
$0.926 $463.00
$0.923 $923.00
Full Reel (Order in multiples of 2500)
$0.879 $2,197.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.19
Min:
1

Similar Product

Texas Instruments LP2996MR/NOPB
Texas Instruments
Power Management Specialised - PMIC DDR TERMINATION REG A 926-LP2996MRX/NOPB A 926-LP2996MRX/NOPB