LP339MX

Texas Instruments
926-LP339MX
LP339MX

Mfr.:

Description:
Analog Comparators Ultra-Low Power Quad Comparator 14-SOIC 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
8 us
General Purpose
2 V
36 V
25 uA
5 mV
25 nA
0 C
+ 70 C
LP339-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,028

Stock:
2,028 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.56 $1.56
$1.14 $11.40
$1.04 $26.00
$0.915 $91.50
$0.859 $214.75
$0.826 $413.00
$0.816 $816.00
Full Reel (Order in multiples of 2500)
$0.763 $1,907.50
$0.747 $3,735.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LP339MX/NOPB
Texas Instruments
Analog Comparators LOW PWR QUAD COMP A 926-LP339M/NOPB A 92 A 926-LP339M/NOPB