LP38501TSX-ADJ/NOPB

Texas Instruments
926-LP38501TSXADJNPB
LP38501TSX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A adjustable ultr a-low-dropout voltag A 926-LP38501TSADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
600 mV to 5 V
3 A
1 Output
Positive
25 nA
58 dB
Adjustable
- 40 C
+ 125 C
420 mV
LP38501-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.55 V at 3 A
Line Regulation: 0.04 %/V
Load Regulation: 0.12 %/A
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Pin Count: 5
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,319

Stock:
1,319 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.85 $3.85
$2.90 $29.00
$2.65 $66.25
$2.40 $240.00
$2.26 $565.00
Full Reel (Order in multiples of 500)
$2.19 $1,095.00
$2.08 $2,080.00
$2.02 $5,050.00
$1.98 $9,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.33
Min:
1

Similar Product

Texas Instruments LP38501TS-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3A FAST TRANSIENT RE SPONSE LDO A 926-LP A 926-LP38501TSXADJNPB