LP38511MR-ADJ/NOPB

Texas Instruments
926-38511MR-ADJ/NOPB
LP38511MR-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800Ma Fast-Transient LDO A 926-LP38511MR A 926-LP38511MRXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
500 mV to 3.3 V
800 mA
2 Output
Positive
70 dB
Adjustable
- 40 C
+ 125 C
250 mV
LP38511-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 260 mV
Ib - Input Bias Current: 1 nA
Line Regulation: 0.06 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 7.5 mA
Pin Count: 8
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 83.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$2.20 $22.00
$1.99 $49.75
$1.66 $157.70
$1.59 $453.15
$1.55 $883.50
$1.51 $1,577.95
$1.50 $3,847.50
$1.48 $7,451.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.61
Min:
1

Similar Product

Texas Instruments LP38511MRX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800-mA adjustable l ow-dropout voltage r A 926-38511MR-ADJ/NOPB