LP3855ES-ADJ/NOPB

Texas Instruments
926-3855ES-ADJ/NOPB
LP3855ES-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Low Dropout LDO A 926-LP3855ESXADJN A 926-LP3855ESXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Adjustable
1.5 A
1 Output
Positive
10 nA
73 dB
Adjustable
- 40 C
+ 125 C
240 mV
LP3855-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 35 mV, 280 mV
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Pin Count: 5
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Linear Regulator
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.50 $6.50
$4.99 $49.90
$4.33 $108.25
$3.98 $358.20
$3.97 $2,143.80
$3.95 $4,088.25
$3.93 $9,903.60