LP3856ES-ADJ/NOPB

Texas Instruments
926-3856ES-ADJ/NOPB
LP3856ES-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A Low Dropout Reg A 926-LP3856ESXADJNOP A 926-LP3856ESXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Adjustable
3 A
1 Output
Positive
10 nA
73 dB
Adjustable
- 40 C
+ 125 C
390 mV
LP3856-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 65 mV, 600 mV
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Pin Count: 5
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Linear Regulator
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.62 $9.62
$7.49 $74.90
$6.72 $168.00
$6.26 $563.40
$6.02 $1,625.40
$5.87 $3,169.80
$5.75 $5,951.25
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.36
Min:
1

Similar Product

Texas Instruments LP3856ESX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3-A 7-V adjustable u ltra-low-dropout v A 926-3856ES-ADJ/NOPB